The TYC Series ceramic capacitor from TE Connectivity is a 120pF component with a 5% tolerance. It is rated for 100V and available in a 0402 package that is suitable for surface mount applications. Operating temperature range is -55°C to 125°C. This component is compliant with ELV and RoHS regulations.
TE Connectivity 3-1676852-0 technical specifications.
| Capacitance | 120pF |
| Package/Case | 0402 |
| ELV | Compliant |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TYC |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1676852-0 to view detailed technical specifications.
No datasheet is available for this part.