Vertical, through-hole mount header with 10 positions and 10 male pin contacts. Features a 2.5mm pitch and kinked pin termination. Brass contacts with tin plating ensure reliable connection. The black housing is UL94 V-0 flammability rated and RoHS compliant. Designed for board-to-board applications with PCB mount retention.
TE Connectivity 3-172732-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 8000 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-172732-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.