4P3T standard slide switch with top slide actuator, featuring a 300mA contact current rating and 115VDC voltage rating. This surface mount device utilizes gull wing SMD termination and offers an electrical life of 15,000 cycles. Constructed with a polyester actuator and copper alloy contacts with silver plating, it operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. Packaged in a tube, this RoHS and ELV compliant component is designed for vertical orientation.
TE Connectivity 3-1825010-0 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.4mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 27.94mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 266 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On-On |
| Termination | Gull Wing |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825010-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.