
DPDT Slide Switch featuring PC pin termination for through-hole mounting. Offers a 20VDC rating, 300mA maximum current, and 0.4VA power handling. Electrical and mechanical life rated at 15,000 cycles, with a 2.79mm actuator travel and 950gf operating force. Constructed with a Nylon actuator and Copper Alloy contacts plated with Gold, operating within a -40°C to 80°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 3-1825010-8 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.39mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Operating Force | 950gf |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | 6PDT, DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825010-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
