TE Connectivity 3-1825011-5 technical specifications.
| Actuator Color | White |
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 7.37mm |
| Electrical Life | 15000Cycles |
| Length | 10.16mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | 4PDT |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825011-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.