
Surface mount SPST DIP switch featuring a flush slide actuator and 7 positions. Offers a 0.1A contact current rating at 24VDC and a 5VDC rating, with gold-plated copper alloy contacts and a mechanical/electrical life of 1000 cycles. Constructed with a polyphenylene body and gull wing termination, this washable and sealable switch operates within a -30°C to 85°C temperature range.
TE Connectivity 3-1825059-6 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 0.778inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825059-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
