
SPST DIP Switch with 8 positions and 8 circuits, featuring a standard slide actuator. Surface mountable with gull wing termination and a 2.54mm terminal pitch. Offers a contact current rating of 1A and a maximum DC voltage rating of 24V, with a DC rated voltage of 5V. Constructed with a polyamide actuator and polyphenylene body, it boasts gold-plated copper alloy contacts and a mechanical/electrical life of 1000 cycles. UL94 V-0 flammability rating and washable design.
TE Connectivity 3-1825059-7 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 0.878inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825059-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.