8-position SPST DIP switch with a standard slide actuator, featuring gold-plated copper alloy contacts and a 0.1A contact current rating at 24VDC. This surface-mount component utilizes J-bend termination for 2.54mm pitch, operating within a -30°C to 85°C temperature range. The switch is UL94 V-0 flammability rated, RoHS and ELV compliant, and washable.
TE Connectivity 3-1825059-8 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 0.878inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADF |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825059-8 to view detailed technical specifications.
No datasheet is available for this part.