SPST 8-position slide actuator DIP switch with a 2.54mm pitch, designed for surface mount applications with J-bend termination. Features gold-plated copper alloy contacts and a polyphenylene body, rated for 0.1A at 24VDC. Offers a mechanical and electrical life of 1000 cycles, operating within a temperature range of -30°C to 85°C. This RoHS and ELV compliant component is sealable and washable, with a UL94 V-0 flammability rating.
TE Connectivity 3-1825059-9 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825059-9 to view detailed technical specifications.
No datasheet is available for this part.