
SPDT toggle switch featuring PC pins for through-hole mounting and a bracket for secure PC board placement. This non-illuminated switch offers a 5A contact current rating at 250VAC or 28VDC, with a silver-plated copper contact material. The standard round brass actuator extends 12.19mm, and the switch boasts an electrical life of 6000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant and sealable component is supplied in bulk packaging.
TE Connectivity 3-1825136-3 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 32.64mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825136-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.