Miniature SPDT toggle switch featuring a vertical right-angle body orientation and PC pin termination. This switch offers an ON-None-ON configuration with a long baton lever actuator. Rated for 20VAC/20VDC and 0.4VA, it boasts an electrical life of 6000 cycles and operates within a temperature range of -30°C to 85°C. Designed for PC mounting with a bracket, it includes 3 terminals on a single row with a 3.81mm pitch.
TE Connectivity 3-1825136-4 technical specifications.
| Actuator Style | Long Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 12.19 |
| Product Length (mm) | 6.86 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 6.86 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1825136-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.