SPDT toggle switch featuring a long baton lever and PC pin termination for PC mounting. Offers a 20VAC/20VDC voltage rating with a 0.4VA contact rating and a 6000-cycle electrical life. Constructed with gold-plated copper contacts and a brass actuator, this non-illuminated switch operates within a -30°C to 85°C temperature range and boasts a UL94 V-1 flammability rating. Includes a bracket for secure mounting and is sealable.
TE Connectivity 3-1825136-6 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825136-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.