SPDT toggle switch with a straight, through-hole mount and PC pin termination. Features a non-illuminated, standard round brass actuator with a chrome finish, measuring 10.41mm in length. Offers a contact current rating of 400mA and gold-plated copper contacts, with an electrical life of 6000 cycles. Operates within a temperature range of -30°C to 85°C and has a voltage rating of 20V AC/DC. This sealable switch is IP67 rated and RoHS compliant.
TE Connectivity 3-1825137-6 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825137-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.