SPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating, measuring 10.41mm in length. This through-hole mount switch offers PC pin termination and a Mom-Off-Mom function. It is rated for 5A contact current with silver-plated copper contacts and boasts an electrical life of 6000 cycles. Operating within a temperature range of -30°C to 85°C, it supports AC voltage ratings up to 250V and DC voltage ratings up to 28V. The component is sealable and compliant with RoHS and ELV directives, with a UL94 V-1 flammability rating.
TE Connectivity 3-1825137-7 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825137-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.