SPDT toggle switch featuring a straight, solder lug termination and a chrome-plated brass actuator with a 10.41mm length. This sealed, IP67-rated switch offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. It operates within a -30°C to 85°C temperature range, supporting up to 250V AC and 28V DC.
TE Connectivity 3-1825137-9 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825137-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.