DPDT toggle switch featuring a long baton lever and wire lug termination. Rated for 5A at 250VAC and 28VDC, with a silver-plated copper contact material and an electrical life of 6000 cycles. This non-illuminated, sealable switch offers a standard round actuator with a 2.92mm length and panel mount capability. Operating temperature range is -20°C to 85°C, and it is supplied in bulk packaging.
TE Connectivity 3-1825138-8 technical specifications.
| Actuator Length | 2.92mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825138-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.