TE Connectivity 3-1825139-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Mount | Solder |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825139-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.