SPDT toggle switch with ON-OFF-ON function, featuring a long baton lever and PC pins for PC mounting. Rated for 20VAC/20VDC and 0.4VA, it offers a 20V DC rated voltage and 6000 electrical life cycles. Constructed with a copper alloy actuator and gold-plated copper contacts, this non-illuminated switch operates within a -20°C to 85°C temperature range. It is sealable, lead-free, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 3-1825142-0 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825142-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.