SPDT toggle switch featuring PC pin termination for PC mounting. Offers a 5A contact current rating at 250VAC or 28VDC, with a silver-plated copper contact material. Includes a long baton lever with a 12.7mm copper alloy actuator. Rated for 6000 electrical cycles and compliant with RoHS and ELV standards. Operates within a -20°C to 85°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 3-1825142-1 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Copper Alloy |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825142-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.