SPDT toggle switch featuring a long baton lever and PC pin termination for through-hole mounting. Offers a 20VAC/20VDC voltage rating with a 0.4VA contact rating and gold-plated copper contacts. Designed for 6000 electrical cycles, this non-illuminated switch operates within a -30°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings. The brass actuator is UL94 V-0 rated for flammability and the unit is sealable and RoHS compliant.
TE Connectivity 3-1825142-9 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1825142-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.