High-precision, high-stability SMD chip resistor featuring 180 Ohm resistance with a tight 0.1% tolerance. This thin-film resistor operates within a -55°C to +155°C temperature range and handles a maximum power dissipation of 63mW. Packaged in a compact 0402 (1005 Metric) case, it is designed for surface mounting with solder terminations. Rated for 25V operating supply voltage and 50V DC rated voltage, this component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 3-1879208-1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| ELV | Compliant |
| Height | 0.014inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 180R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.