Molded SMD chip resistor with 1206 case code, featuring 82.5kR resistance and 0.1% tolerance. This thin film resistor offers a 1/4W power rating, 200V DC rated voltage, and operates across a -55°C to 155°C temperature range. Designed with two solder terminations, it is supplied in tape and reel packaging.
TE Connectivity 3-1879264-4 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 82.5kR |
| RoHS Compliant | Yes |
| Series | RP73, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200V |
| Weight | 16.187578mg |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879264-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.