The 0805 24R 5% Chip Resistor is a surface-mount fixed resistor with a resistance of 24 ohms and a tolerance of 5%. It is packaged in a 0805 case and is available in quantities of 20,000. The resistor is designed for high-volume manufacturing and is packaged on a tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
TE Connectivity 3-1879377-5 technical specifications.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879377-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.