
TE Connectivity 3-1879453-4 technical specifications.
| Package/Case | Radial |
| Depth | 60mm |
| Lead/Base Style | Solder |
| Length | 11.811inch |
| Max Power Dissipation | 1kW |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879453-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.