TE Connectivity 3-1879457-4 technical specifications.
| Package/Case | Radial |
| Construction | Tubular |
| Depth | 60mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 23.622inch |
| Max Operating Temperature | 225°C |
| Max Power Dissipation | 2.5kW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Bolt |
| Package Quantity | 12 |
| Packaging | Bulk |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Lug |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879457-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.