TE Connectivity 3-1879477-2 technical specifications.
| Package/Case | Aluminum |
| Depth | 50mm |
| Height | 4.213inch |
| Lead/Base Style | Wire Leads |
| Length | 19.094inch |
| Max Power Dissipation | 1.5kW |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 4 |
| Packaging | Bulk |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879477-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.