The 3-1879496-5 resistor from TE Connectivity is a 2-terminal component with a package quantity of 20,000 units per reel. It is packaged in a 0805 case and has a maximum power dissipation of 333 milliwatts. The resistor has a resistance value of 330 kilohms with a tolerance of 5%. It is RoHS compliant and available in a tape and reel packaging format.
TE Connectivity 3-1879496-5 technical specifications.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879496-5 to view detailed technical specifications.
No datasheet is available for this part.