Molded SMD chip resistor, 1206 case code, featuring 270k Ohm resistance with a 5% tolerance. This fixed resistor offers a maximum power dissipation of 500mW and a voltage rating of 200V. Operating across a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging.
TE Connectivity 3-1879498-2 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 550um |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879498-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.