TE Connectivity's 3-1879509-5 is a 0805 package chip resistor with a resistance of 243 ohms and a tolerance of 1%. It has a maximum power dissipation of 333 milliwatts and is available in quantities of 20,000 per reel. The resistor is RoHS compliant and is packaged in tape and reel format.
TE Connectivity 3-1879509-5 technical specifications.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 243R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879509-5 to view detailed technical specifications.
No datasheet is available for this part.