This 2-terminal resistor is a 221R 1% chip resistor with a 1206 package case. It has a maximum power dissipation of 500mW and is available in quantities of 20,000 per reel. The resistor is RoHS compliant and is part of the CRGH and Neohm series. It measures 0.122 inch in length and 0.061 inch in width.
TE Connectivity 3-1879514-1 technical specifications.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879514-1 to view detailed technical specifications.
No datasheet is available for this part.