
The 200kR 1% 0805 SMD Resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0805 case and has a maximum power dissipation of 125mW. The resistor is RoHS compliant and has a voltage rating of 150V. It is available in a quantity of 20000 units per reel, packaged in tape and reel format.
TE Connectivity 3-1879534-0 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Height | 550um |
| Length | 0.083inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879534-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.