This 5.62k ohm resistor is packaged in an axial configuration for through-hole mounting. It has a maximum power dissipation of 1W and a tolerance of 0.5%. The resistor is available in quantities of 250 and is compliant with RoHS regulations. The resistor's length is 0.394 inches.
TE Connectivity 3-1879649-4 technical specifications.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 5.62kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879649-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.