This SPDT relay features a 1-form-C contact arrangement with a 12VDC coil voltage and a maximum pick-up voltage of 8.4VDC. The relay has a maximum switching power of 2kVA and can handle a maximum switching current of 8A. It is constructed with a non-latching relay construction and has a DIP package type. The relay operates within a temperature range of -40°C to 70°C and is suitable for through-hole mounting.
TE Connectivity 3-1956170-1 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 19.14mA |
| Coil Resistance | 627Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 9ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1956170-1 to view detailed technical specifications.
No datasheet is available for this part.