220-position, 2-row board-to-board connector with a 0.5mm pitch, designed for surface mount (SMD/SMT) termination. Features gold-plated copper alloy contacts offering a 500mA current rating and tin plating. This vertical, stackable connector system includes mating alignment, PCB mount alignment, and retention, with a 4.25mm height and 6mm stack height. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating.
TE Connectivity 3-2040714-6 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.25mm |
| Housing Color | Black |
| Mated Stacking Heights | 4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.14148inch |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2040714-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.