35-position, single-row vertical power entry module with a 2.54mm pitch. Features 3A contact current rating with bronze contacts plated in tin/lead. Designed for vertical PCB mounting with solder termination and a 1.6mm PCB thickness compatibility. Operates from -55°C to 105°C, with a UL94 V-0 flammability rating and ELV compliance. Stackable design with green housing.
TE Connectivity 3-215300-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Green |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215300-5 to view detailed technical specifications.
No datasheet is available for this part.