TE Connectivity 3-2176075-8 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| DC Resistance (DCR) | 1.2R |
| Depth | 300um |
| Height | 230um |
| Inductance | 0.0038uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | 3640, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-2176075-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.