TE Connectivity 3-382396-5 technical specifications.
| Actuator Type | Rocker |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Poles | 4 |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-382396-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.