4-position, 4PST DIP switch featuring a standard extended lever actuator. This through-hole mounted switch offers PC pin termination with a 2.54mm terminal pitch and a 0.1-inch pitch. It boasts a contact current rating of 1.5A and a DC voltage rating of 24V, with a contact material of gold-plated copper alloy. The switch operates within a temperature range of -55°C to 105°C and has an electrical and mechanical life of 7000 cycles.
TE Connectivity 3-435469-1 technical specifications.
| Actuator Type | Standard |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-435469-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.