2-position SPST rotary & slide actuator DIP switch featuring recessed rocker actuators. This through-hole mount component utilizes PC pins with a 2.54mm terminal pitch. It offers a 100mA max current rating and 24VDC max voltage rating, with an electrical and mechanical life of 7000 cycles. Constructed with glass, PET, and polyester body materials, copper alloy contacts plated with gold and nickel, and a UL94 V-0 flammability rating, this sealable and washable switch operates within a -55°C to 105°C temperature range.
TE Connectivity 3-435626-6 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-435626-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.