
SPST Rotary & Slide Actuator DIP Switch featuring 4 recessed rocker positions. This through-hole mount switch offers a 2.54mm terminal pitch and PC pin termination. It boasts a 100mA max current rating at 24VDC, with a contact current rating of 1.5A and gold-plated gold contacts. Operating temperature range is -55°C to 105°C, with a mechanical and electrical life of 7000 cycles. The glass, PET, and polyester body material has a UL94 V-0 flammability rating, and the switch is sealable and washable.
TE Connectivity 3-435626-8 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Length | 12.19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-435626-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
