3-position SPST rotary and slide actuator DIP switch featuring raised rocker actuators. This through-hole mounted component offers PC pin termination with a 2.54mm terminal pitch. It is rated for 0.06A at 24VDC, with a contact current rating of 1A and a DC rated voltage of 40V. Constructed with a glass, PET, and polyester body and thermoplastic actuators, it boasts an electrical and mechanical life of 2000 cycles and operates within a temperature range of -55°C to 105°C.
TE Connectivity 3-435640-0 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-435640-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.