This 2-position DIP switch features a copper alloy contact material with gold plating and a maximum operating temperature of 105°C. The switch has a current rating of 60mA and is suitable for through-hole mounting. It is available in a DIP package with a pitch of 2.54mm and a terminal pitch of 2.54mm. The switch is not RoHS compliant and is packaged in a rail/Tube format with 44 pieces per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Current Rating | 60mA |
| Housing Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Not Compliant |