
Sealed 4-position DIP switch featuring a straight, through-hole mount with PC pin termination. This rotary and slide actuator type switch offers 4 circuits and 4 poles, with a SPST throw configuration. It boasts a contact current rating of 1A and a current rating of 400mA at 24V DC (40V DC rated). Constructed with a blue thermoplastic actuator and glass, PET, polyester body, it operates within a temperature range of -55°C to 105°C and has an electrical and mechanical life of 2000 cycles.
TE Connectivity 3-435640-5 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 400mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Lead Length | 3.556mm |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Poles | 1 |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-435640-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
