
SPST Rotary & Slide Actuator DIP Switch featuring 7 raised rocker positions. This through-hole mounted component offers a 0.06A at 24VDC contact rating with gold-plated copper alloy contacts. It boasts a mechanical and electrical life of 2000 cycles, a terminal pitch of 2.54mm, and a polyester actuator. The blue housing is constructed from glass, PET, and polyester, with a UL94 V-0 flammability rating.
TE Connectivity 3-435640-8 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-435640-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
