5-position SPST rotary and slide actuator DIP switch featuring recessed rocker actuation. This through-hole mount component offers PC pin termination with a 2.54mm terminal pitch. It boasts a 1A contact current rating with gold-plated copper alloy contacts and a maximum DC voltage rating of 24V. The thermoplastic actuator is housed in blue, with a UL94 V-0 flammability rating and a sealed, washable design.
TE Connectivity 3-435668-5 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Length | 0.58inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-435668-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.