SPST DIP Switch with 8 positions, featuring a PIANO actuator and PC pin termination for through-hole mounting. Offers a 100mA current rating at 24VDC, with gold-plated copper alloy contacts. Constructed with a thermoplastic actuator and UL94 V-0 rated black housing, this sealable and washable switch operates within a -55°C to 105°C temperature range.
TE Connectivity 3-435802-8 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | PIANO |
| Package/Case | DIP |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 100mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-435802-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.