Insulated receptacle terminal for discrete wire applications, featuring a straight, free-hanging orientation. Constructed with brass body and terminal material, both plated with tin for enhanced conductivity. Nylon insulation in blue supports wire diameters up to 6.6mm, accommodating 14-16 AWG wire gauges. Rated for 600V and a UL94 V-2 flammability rating.
TE Connectivity 3-520151-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 8.53mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.26inch |
| Insulation Material | Nylon |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 600V |
| Width | 8.53mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-520151-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
