
ULTRA-FAST 250 ASY REC receptacle terminal for 16-14 AWG discrete wire. Features brass body with tin plating and tin contact plating. Insulated with blue nylon, supporting a wire/cable diameter of 6.6mm and an insulation diameter of 0.26 inches. UL94 V-2 flammability rating. 6.35mm mating tab width and 0.81mm tab thickness. Packaged 1700 per tape and reel.
TE Connectivity 3-521013-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 16.97mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.26inch |
| Insulation Material | Nylon |
| Length | 0.63inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-521013-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
