
3-position SPST rotary and slide actuator DIP switch featuring recessed rocker actuators and PC pin termination for through-hole mounting. Offers a 2.54mm terminal pitch and 1A contact current rating with gold-plated copper alloy contacts. Designed for a wide operating temperature range of -55°C to 105°C, with a mechanical and electrical life of 2000 cycles. Constructed with glass, PET, and polyester body materials, it boasts a UL94 V-0 flammability rating and is RoHS compliant and lead-free.
TE Connectivity 3-5435668-3 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5435668-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
