
Four-position, single-pole single-throw (SPST) DIP switch featuring a rocker actuator. This through-hole mounted switch offers gold-plated copper alloy contacts with a 1A contact current rating and 100mA current rating, designed for 2000 electrical and mechanical cycles. Operating within a -55°C to 105°C temperature range, it boasts a 40V DC rating and is sealed and washable. The blue housing is constructed from glass, PET, and polyester, with a UL94 V-0 flammability rating.
TE Connectivity 3-5435668-4 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 100mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5435668-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
